Igus Positioning Table SLT-0412-A2DB1-D0A1B-AD0A0AA-100, 200 N

小計(1 件)*

HK$7,293.80

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看
單位
每單位
1 +HK$7,293.80

* 參考價格

RS庫存編號:
197-1019
製造零件編號:
SLT-0412-A2DB1-D0A1B-AD0A0AA-100
製造商:
Igus
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Igus

Stroke Length

100mm

Product Type

Positioning Table

Overall Length

378mm

Static Load Rating

200N

Carriage Length

78mm

Carriage Width

20mm

Standards/Approvals

No

Series

SLT

COO (Country of Origin):
DE
The Drylin SLT series lubrication free linear module is a low profile and lateral lead screw arrangement with a striking design. The system is featured with ball bearing mounted trapezoidal or high helix thread lead screws for motorised or manual operation.

Lubrication-free, corrosion-resistant, lightweight

Variable pitch

Adjustable Drylin® T miniature carriage

Lead screw arrangement can be selected either left or right

相关链接