享受批量購買折扣
額外添加10件可節省HK$39.00
查看批量定價選項小計(1 件)*
HK$39.40
訂單超過 HK$250.00 免費送貨
有庫存
- 180 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$39.40 | - |
| 10 - 99 | HK$35.50 | HK$39.00 |
| 100 - 499 | HK$32.70 | HK$670.00 |
| 500 - 999 | HK$30.20 | HK$4,600.00 |
| 1000 + | HK$27.20 | HK$12,200.00 |
* 參考價格
- RS庫存編號:
- 107-860
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Potentiometer Knob | |
| Shaft Diameter | 6.4mm | |
| Outside Diameter | 32mm | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Colour | Black | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Potentiometer Knob | ||
Shaft Diameter 6.4mm | ||
Outside Diameter 32mm | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Colour Black | ||
- COO (Country of Origin):
- TW
RS PRO Potentiometer Knobs
Introducing the range of RS PRO Potentiometer Knobs, the ideal solution for precise and reliable control in electronic systems, carefully designed to meet the highest standards of quality and performance and to ensure devices run efficiently and smoothly.
Features and Benefits:
These RS PRO Potentiometer Knobs are the perfect upgrade for precise control over electrical industrial control systems thanks to their efficiency, reliability and ease of use
These control knobs are designed to be durable and hard wearing in challenging industrial environments, resisting shock, vibration and accidental movement, offering ultimate peace of mind for stable and reliable performance
The knob design is compact which is perfect for areas with space restrictions without compromising on performance, and is compatible with 6.4 mm shafts making it incredibly versatile
Additionally, no specialised mounting hardware or tools are needed for installation in order to ensure that installation is easy and efficient to reduce valuable set up time
Ideal for use in a range of environments and applications like industrial control panels and systems, automotive panels, medical devices and consumer electronics
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相关链接
- RS PRO 32 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 32 mm Knob Diameter Silver Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO Potentiometer Knob 19 mm 6.4 mm, Black
- RS PRO Potentiometer Knob 25 mm 6.4 mm, Black
- RS PRO 25.3 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft
- RS PRO 27 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft
- RS PRO 21 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular
- RS PRO 45 mm Knob Diameter Black Potentiometer Knob for 6.4 mm Shaft Circular