Sifam 21.5 mm Knob Diameter Red Potentiometer Knob Cap for 6 mm Shaft Axial, C210-RED

可享批量折扣
查看批量定價選項

小計(1 包,共 10 件)*

HK$25.80

Add to Basket
選擇或輸入數量
有庫存
  • 230 件準備從其他地點送貨
  • 加上 370 件從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
10 - 240HK$2.58HK$25.80
250 - 490HK$2.48HK$24.80
500 - 990HK$2.38HK$23.80
1000 +HK$2.32HK$23.20

* 參考價格

RS庫存編號:
225-962
製造零件編號:
C210-RED
製造商:
Sifam
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sifam

Shaft Size

6mm

Product Type

Potentiometer Knob Cap

Shaft Type

Axial

Knob Diameter

21.5 mm

Colour

Red

For Use With

Collet/Push-on Knob

Standards/Approvals

RoHS

Knob Type

Cap

Material

Nylon

COO (Country of Origin):
GB

Caps and Pointers


Available for all sizes of collect knobs and are in several different types and colours

Collet Knobs


Note

A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。