Sifam 29.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C291-BLK
- RS庫存編號:
- 226-016
- 製造零件編號:
- C291-BLK
- 製造商:
- Sifam
享受批量購買折扣
額外添加50件可節省1%
查看批量定價選項小計(1 包,共 10 件)*
HK$74.00
訂單超過 HK$250.00 免費送貨
有庫存
- 870 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 40 | HK$7.40 | HK$74.00 | - |
| 50 - 90 | HK$7.27 | HK$72.70 | 1% |
| 100 + | HK$6.93 | HK$69.30 | 6% |
* 參考價格
- RS庫存編號:
- 226-016
- 製造零件編號:
- C291-BLK
- 製造商:
- Sifam
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sifam | |
| Product Type | Potentiometer Knob Cap | |
| Shaft Size | 6mm | |
| Shaft Type | Axial | |
| Knob Diameter | 29.5 mm | |
| Indicator Colour | White | |
| For Use With | Collet/Push-on Knob | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Nylon | |
| 選取全部 | ||
|---|---|---|
品牌 Sifam | ||
Product Type Potentiometer Knob Cap | ||
Shaft Size 6mm | ||
Shaft Type Axial | ||
Knob Diameter 29.5 mm | ||
Indicator Colour White | ||
For Use With Collet/Push-on Knob | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Nylon | ||

Caps and Pointers
Available for all sizes of collect knobs and are in several different types and colours
Collet Knobs
Note
A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
相关链接
- Sifam 29.5 mm Knob Diameter Potentiometer Knob Cap, C291 VARIOUS
- Sifam 29.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C290-BLK
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C111-BLK
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C150-BLK
- Sifam 11.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C110-BLK
- Sifam 15.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C151-BLK
- Sifam 21.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C211-BLK
- Sifam 21.5 mm Knob Diameter Black Potentiometer Knob Cap for 6 mm Shaft Axial, C210-BLK