小計(1 件)*
HK$165.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 40 件從 2026年9月18日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$165.70 |
* 參考價格
- RS庫存編號:
- 277-622
- 製造零件編號:
- PA16FNP103MA
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Potentiometer Knob | |
| Standards/Approvals | IEC 603931 | |
| Colour | Black | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Potentiometer Knob | ||
Standards/Approvals IEC 603931 | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.
Test according to CECC 41000 or IEC 60393 1
Compact
Fully sealed and panel sealed
Metallic knob and special marking or custom knob on request
Detent option on request
相关链接
- Vishay Potentiometer Knob Black
- Vishay 22 mm Knob Diameter Black Potentiometer Knob Circular, P16FNM102MA
- Vishay 30.6 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM221MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM471MA