Vishay Potentiometer Knob, PA16FNP222MA
- RS庫存編號:
- 277-631
- 製造零件編號:
- PA16FNP222MA
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$143.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 40 件從 2026年10月29日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$143.80 |
* 參考價格
- RS庫存編號:
- 277-631
- 製造零件編號:
- PA16FNP222MA
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Potentiometer Knob | |
| Standards/Approvals | RoHS, IEC 60393-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Potentiometer Knob | ||
Standards/Approvals RoHS, IEC 60393-1 | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.
Test according to CECC 41000 or IEC 60393 1
Compact
Fully sealed and panel sealed
Metallic knob and special marking or custom knob on request
Detent option on request
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- RS PRO 2 Core Power Cable 1000, 600 V
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m