RS PRO Potentiometer Knob 16.2 mm 6 mm, Black

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 20 件)*

HK$115.70

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
  • 加上 100 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
20 - 180HK$5.785HK$115.70
200 - 480HK$5.495HK$109.90
500 - 980HK$5.095HK$101.90
1000 - 1980HK$4.685HK$93.70
2000 +HK$4.515HK$90.30

* 參考價格

包裝方式:
RS庫存編號:
302-691
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Potentiometer Knob

Shaft Diameter

6mm

For Use With

Potentiometer Shafts

Outside Diameter

16.2mm

Standards/Approvals

RoHS

Material

Rubber

Colour

Black

RS PRO Potentiometer Knob, 6 mm Shaft, Soft-Touch Rubber Finish


This RS PRO Potentiometer Knob is designed for precise control and easy installation on 6 mm shafts. Featuring a soft-touch rubber finish, it provides a comfortable grip and enhanced user experience. Ideal for applications requiring frequent adjustments, this knob is both functional and aesthetically pleasing.

Features and Benefits


Soft-Touch Rubber Finish: Provides a comfortable and secure grip for precise adjustments

6 mm Shaft Compatibility: Fits standard 6 mm splined or D-shaped shafts for versatile use

Moulded Coloured Marker Line: Enhances visibility and accuracy in settings

Push-On Knob Type: Allows for easy installation without additional tools

Two-Colour Design: Offers an attractive appearance with black and grey options

Applications


Audio equipment

Industrial machinery

Control panels

Additional Information


USA D shaft

Soft touch rubber finish

For use with 6 mm shaft potentiometers

Indicator colour: Grey

Knob diameter: 16.2 mm

Knob height: 14.9 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。