小計(1 件)*
HK$265.30
訂單超過 HK$250.00 免費送貨
有庫存
- 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$265.30 |
* 參考價格
- RS庫存編號:
- 444-753
- 製造零件編號:
- P16FNM102KA
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Potentiometer Knob | |
| Standards/Approvals | IEC 60393-1, CECC 41000 | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Potentiometer Knob | ||
Standards/Approvals IEC 60393-1, CECC 41000 | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted potentiometers, featuring a unique design where the knob directly drives an integrated cermet potentiometer. Only the mounting hardware and terminals are located on the backside of the panel, minimizing the required clearance and allowing for a more Compact installation.
Compact
Test according to CECC 41000 or IEC 60393-1
Lead free
RoHS compliant
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- RS PRO 2 Core Power Cable 1000, 600 V
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m