Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM103MA

小計(1 件)*

HK$235.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$235.30

* 參考價格

RS庫存編號:
444-757
製造零件編號:
P16FNM103MA
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Product Type

Potentiometer Knob

Shaft Size

10mm

Shaft Type

Circular

Knob Diameter

22 mm

Knob Height

18mm

Indicator Colour

White

For Use With

Panel Mounted Potentiometers

Colour

Black

Standards/Approvals

CECC 41000, IEC 60393-1

Material

Cermet (P16F)

COO (Country of Origin):
CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted potentiometers, featuring a unique design where the knob directly drives an integrated cermet potentiometer. Only the mounting hardware and terminals are located on the backside of the panel, minimizing the required clearance and allowing for a more compact installation.

Compact

Test according to CECC 41000 or IEC 60393-1

Lead free

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。