Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM104MA
- RS庫存編號:
- 444-759
- 製造零件編號:
- P16FNM104MA
- 製造商:
- Vishay
小計(1 件)*
HK$241.10
訂單超過 HK$250.00 免費送貨
有庫存
- 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$241.10 |
* 參考價格
- RS庫存編號:
- 444-759
- 製造零件編號:
- P16FNM104MA
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Shaft Size | 10mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Circular | |
| Knob Diameter | 22 mm | |
| Knob Height | 18mm | |
| Indicator Colour | White | |
| For Use With | P16F, PA16F | |
| Colour | Black | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Material | Cermet (P16F) | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Shaft Size 10mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Circular | ||
Knob Diameter 22 mm | ||
Knob Height 18mm | ||
Indicator Colour White | ||
For Use With P16F, PA16F | ||
Colour Black | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
Material Cermet (P16F) | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer is a revolutionary concept in panel mounted potentiometers, featuring a unique design where the knob directly drives an integrated cermet potentiometer. Only the mounting hardware and terminals are located on the backside of the panel, minimizing the required clearance and allowing for a more compact installation.
Compact
Test according to CECC 41000 or IEC 60393-1
Lead free
RoHS compliant
相关链接
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM221MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM471MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM473MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 13.5 mm Shaft Circular, PA16FNP474MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular, P16FNM472MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 10 mm Shaft Circular, P16FNM474MA
- Vishay 22 mm Knob Diameter Black Potentiometer Knob for 6 mm Shaft Circular, P16FNM103KA