RS PRO 16.7 mm Knob Diameter Black Pointer Knob for 6.35 mm Shaft Spindle
- RS庫存編號:
- 463-8586
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$71.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 525 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 20 | HK$14.30 | HK$71.50 |
| 25 + | HK$11.76 | HK$58.80 |
* 參考價格
- RS庫存編號:
- 463-8586
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Shaft Size | 6.35mm | |
| Product Type | Pointer Knob | |
| Knob Diameter | 16.7 mm | |
| Shaft Type | Spindle | |
| Knob Height | 4.6mm | |
| Indicator Colour | Black | |
| Colour | Black | |
| For Use With | Collet Knob | |
| Standards/Approvals | RoHS | |
| Knob Type | Pointer | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Shaft Size 6.35mm | ||
Product Type Pointer Knob | ||
Knob Diameter 16.7 mm | ||
Shaft Type Spindle | ||
Knob Height 4.6mm | ||
Indicator Colour Black | ||
Colour Black | ||
For Use With Collet Knob | ||
Standards/Approvals RoHS | ||
Knob Type Pointer | ||
- COO (Country of Origin):
- TW
Knob Pointer for Gloss Finish Collet Knobs
Collet Knobs
Note
A comprehensive range of collet knobs and accessories combining excellent styling with good functional features with a simplicity of assembly.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
All collet knob bodies, caps and nut covers are manufactured in nylon with a finely textured matt finish. Collets, housing and nuts are fitted into the knobs during manufacture, made of brass and will accommodate a wide range of shaft lengths and diameters.
Knobs and caps are available separately to allow maximum choice and fixing keys are also available to allow speedy knob fixing.
相关链接
- RS PRO 24 mm Knob Diameter Black Pointer Knob for 6.35 mm Shaft Spindle
- RS PRO 19 mm Knob Diameter Black Nut Cover for 6.35 mm Shaft Spindle
- Sifam 21.5 mm Knob Diameter Black Pointer Knob for 6 mm Shaft Axial, P210BK
- Sifam 15.5 mm Knob Diameter Black Pointer Knob for 6 mm Shaft Axial, P150BK
- Vishay 18.4 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft
- OKW 20 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3120639
- OKW 31 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, A3131639
- Vishay 18.4 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Round Shaft, ACCKPR1817NLT14