CAMDENBOSS Lid Black ABS Potting Box, 11 mm 9 mm, 11 mm
- RS庫存編號:
- 457-4353
- 製造零件編號:
- RTM109-BLK
- 製造商:
- CAMDENBOSS
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
HK$99.80
訂單超過 HK$250.00 免費送貨
有庫存
- 160 件準備從其他地點送貨
- 加上 300 件從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 490 | HK$9.98 | HK$99.80 |
| 500 - 990 | HK$9.59 | HK$95.90 |
| 1000 + | HK$9.18 | HK$91.80 |
* 參考價格
- RS庫存編號:
- 457-4353
- 製造零件編號:
- RTM109-BLK
- 製造商:
- CAMDENBOSS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CAMDENBOSS | |
| Product Type | Potting Box | |
| Lid | Yes | |
| Body Material | ABS | |
| External Length | 11mm | |
| External Width | 11mm | |
| Wall Thickness | 500μm | |
| Colour | Black | |
| IP Rating | IP30, IP40 | |
| External Height | 9mm | |
| Finish | Zinc Plated | |
| Mounting plate | No | |
| Internal Mount Type | PCB | |
| Minimum Operating Temperature | -20°C | |
| UL Rating | UL94-V0 | |
| Maximum Operating Temperature | 94°C | |
| IK Rating | IK07 | |
| Flanged | No | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 CAMDENBOSS | ||
Product Type Potting Box | ||
Lid Yes | ||
Body Material ABS | ||
External Length 11mm | ||
External Width 11mm | ||
Wall Thickness 500μm | ||
Colour Black | ||
IP Rating IP30, IP40 | ||
External Height 9mm | ||
Finish Zinc Plated | ||
Mounting plate No | ||
Internal Mount Type PCB | ||
Minimum Operating Temperature -20°C | ||
UL Rating UL94-V0 | ||
Maximum Operating Temperature 94°C | ||
IK Rating IK07 | ||
Flanged No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Potting Boxes
Ideal for encapsulating small circuits
Resistant to most chemicals
Temperature range of - 20°C to +94°C
Can be machined, punched, embossed and printed on
相关链接
- CAMDENBOSS Lid Black ABS Potting Box 14 mm
- CAMDENBOSS Lid Black ABS Potting Box 20 mm
- CAMDENBOSS Lid Black ABS Potting Box 35 mm
- CAMDENBOSS Lid Black ABS Potting Box 50 mm
- CAMDENBOSS Lid Black ABS Potting Box 50 mm
- CAMDENBOSS Lid Black ABS Potting Box 60 mm
- CAMDENBOSS Lid Black ABS Potting Box 40 mm
- CAMDENBOSS Lid Black ABS Potting Box 40 mm