Raytech Happy2 Yellow Potting Compound Gel
- RS庫存編號:
- 183-1652
- 製造零件編號:
- Happy2
- 製造商:
- Raytech
可享批量折扣
查看批量定價選項小計(1 件)*
HK$76.90
訂單超過 HK$250.00 免費送貨
有庫存
- 46 件準備從其他地點送貨
- 加上 32 件從 2026年11月25日 起發貨
- 加上 32 件從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$76.90 |
| 15 - 39 | HK$74.70 |
| 40 + | HK$72.50 |
* 參考價格
- RS庫存編號:
- 183-1652
- 製造零件編號:
- Happy2
- 製造商:
- Raytech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Raytech | |
| Product Type | Potting Compound | |
| Trade Name | Happy | |
| Product Form | Pre-filled gel | |
| Package Type | Blister | |
| Thermal Conductivity | 0.2W/mK | |
| Colour | Yellow | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL 94-HB, CEI EN 50393, RoHS | |
| Base Chemical | Gel | |
| 選取全部 | ||
|---|---|---|
品牌 Raytech | ||
Product Type Potting Compound | ||
Trade Name Happy | ||
Product Form Pre-filled gel | ||
Package Type Blister | ||
Thermal Conductivity 0.2W/mK | ||
Colour Yellow | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL 94-HB, CEI EN 50393, RoHS | ||
Base Chemical Gel | ||
- COO (Country of Origin):
- IT
The revolutionary mini accessories with 3 entrances, pre-filled with gel and suitable for submersible installations. Designed in 3 dimensions to rapidly insulate and seal the most commonly used connectors. The 3 entrances not only guarantee the extreme flexibility in the range of these products by making possible triple configurations but also by the housing accepting a wide variety of connectors.
Extremely versatile – Ready to use – Re-enterable
For rigid of flexible insulated wires up to 4 mm²
Pre-filled with gel, non toxic and no shelf life
Small compact and robust
Halogen free
UV resistant
相关链接
- Raytech HappyJoint4 Potting Compound Gel
- Raytech HappyJoint5 Potting Compound Gel
- Raytech Barney Potting Compound Gel
- Raytech Happy1 Grey Potting Compound Gel
- Raytech Happy0 Orange Potting Compound Gel
- Raytech ReadyBox Grey Potting Compound Gel
- Raytech M agic-Gel Potting Compound Gel 1000 g
- Raytech Bar Potting Compound