- RS庫存編號:
- 185-1046
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Power Cable | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | GB5023 2008, IEC60227 1997 | |
| Series | RS PRO | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 75°C | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Power Cable | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals GB5023 2008, IEC60227 1997 | ||
Series RS PRO | ||
Conductor Material Copper | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- CN
Applicable to voltage 450/750V and below power, household appliances, instruments and telecommunications equipment and other lines, and mostly used in a variety of mechanical equipment, and has strong flexibility.
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V

