RS PRO 4 Core Power Cable, Black 4mm² 90 °C, 100 m Cross Linked Polyethylene
- RS庫存編號:
- 209-7994
- 製造商:
- RS PRO
享受批量購買折扣
額外添加500件可節省17%
查看批量定價選項小計(1 卷,共 100 米)*
HK$5,398.10
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 200 個,準備發貨
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 100 - 400 | HK$53.981 | HK$5,398.10 | - |
| 500 + | HK$44.427 | HK$4,442.70 | 17% |
* 參考價格
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
个(每带 100 )
HK$3,226.60
- RS庫存編號:
- 209-7994
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Jacket Material | Cross Linked Polyethylene | |
| Voltage | 1kV, 600kV | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS, REACH, IEC 60502-1, EN/IEC 60332-1-2, EN 60228, CE | |
| Cable CSA | 4mm² | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 90°C | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Jacket Material Cross Linked Polyethylene | ||
Voltage 1kV, 600kV | ||
Conductor Type Solid | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS, REACH, IEC 60502-1, EN/IEC 60332-1-2, EN 60228, CE | ||
Cable CSA 4mm² | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TR
RS PRO Industrial Unscreened Multicore Cables, 4mm, 100m
Introducing industrial unscreened multicore cables from RS PRO, a range of high quality and cost-effective cables ideal for use in a wide range of electrical applications. The cables feature a multicore construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe. The strands are housed in a durable PVC sheath with XLPE insulation offering excellent protection and reliability, whilst maintaining high performance. RS PRO multicore unscreened cables are made with high-quality solid copper conductor are fantastic for a variety of electrical environments due to their wide operating temperature range.
Features and Benefits
Applications
Unscreened cables are ideal for low-frequency industrial applications, offering a cost-effective cable solution with high performance and durability. Unscreened cables are available in a wide range of lengths and can feature multiple cores to accommodate more sophisticated installations. They are featured in different types of applications including:
Entertainment and audio industry
Machines and factory control equipment
Large control pads
DIN-Rail terminals
Conveyor belts
Standards
Do I need a screened or unscreened cable?
Unscreened cables feature an outer cover which has been directly forced above the insulation and are ideal for electrical applications that produce low frequencies. Unscreened cables provide sufficient protection and high performance whilst remaining a cost-effective solution. If you need a cable for high-frequency applications then a screened cable would be more suitable.
What is multicore industrial cable?
Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly, depending on the type of application required. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised cable connections tidy and are cost effective solution.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO 5 Core Power Cable 1.5mm² 90 °C Cross Linked Polyethylene
- RS PRO 5 Core Power Cable 6mm² 90 °C Cross Linked Polyethylene
- RS PRO 5 Core Power Cable 2.5mm² 90 °C Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 16mm² 90 °C Cross Linked Polyethylene
- RS PRO 4 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 5 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene