Igus 2 Core, Red lilac Multi-Core Main Power Cable 85 °C, 100 m Polyvinyl Chloride

小計(1 卷,共 100 米)*

HK$6,361.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$6,361.30HK$63.613

* 參考價格

RS庫存編號:
240-9656
製造零件編號:
CFBUS.LB.001 (100m)
製造商:
Igus
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Igus

Product Type

Multi-Core Main Power Cable

Number of Cores

2

Jacket Colour

Red lilac

Cable Length

100m

Jacket Material

Polyvinyl Chloride

Conductor Type

Stranded

Standards/Approvals

EAC, EN, RoHS, UL, VDE

Cable CSA

0.25mm²

Conductor Material

Bare Copper

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
The Igus chainflex TPE Profibus (2x0.25)C typical application areas ,for heaviest duty applications ,almost unlimited resistance to oil, also to bio-oils, class 4 ,indoor and outdoor applications without direct solar radiation ,unsupported travel distances and up to 400 m and more for gliding applications, class 6 ,bus connection cable for storage and retrieval equipment, machining units/machine tools, quick handling, clean room, semiconductor insertion, indoor cranes, low-temperature applications.

Requirements For extremely heavy duty applications

Outer jacket TPE

Overall shield

Oil resistance Oil-resistant according to DIN EN 60811-404, resistant to organic oils according to VDMA 24568 with Plant cut 8 S-MB by DEA

PVC-free

UV-resistant

Halogen-fre

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。