Lapp UNITRONIC BUS CAN 2 Core, Purple Power Cable 80 °C, 100 m Polyvinyl Chloride
- RS庫存編號:
- 277-8363
- 製造零件編號:
- 2170260
- 製造商:
- Lapp
小計(1 卷,共 100 米)*
HK$1,940.80
訂單超過 HK$250.00 免費送貨
有庫存
- 22 件準備從其他地點送貨
- 加上 25 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | HK$1,940.80 | HK$19.408 |
* 參考價格
- RS庫存編號:
- 277-8363
- 製造零件編號:
- 2170260
- 製造商:
- Lapp
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Purple | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL/CSA type CMX (UL 444), ISO 11898 | |
| Maximum Operating Temperature | 80°C | |
| Series | UNITRONIC BUS CAN | |
| Conductor Material | Bare Copper | |
| 選取全部 | ||
|---|---|---|
品牌 Lapp | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Purple | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Type Stranded | ||
Standards/Approvals UL/CSA type CMX (UL 444), ISO 11898 | ||
Maximum Operating Temperature 80°C | ||
Series UNITRONIC BUS CAN | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- AT
The Lapp CAN Bus cables for CAN based communication systems like CANopen and it used for fixed installation. Larger conductor cross section is necessary with increasing length.
Segment length
Maximum bit rate 1 Mbit/s for 40 meter
相关链接
- Lapp UNITRONIC BUS LD 2 Core 100 m Polyvinyl Chloride
- Lapp UNITRONIC BUS Power Cable 0.34 mm² CSA Purple Polyvinyl Chloride Sheath
- Lapp UNITRONIC BUS Power Cable 0.75 mm² CSA Purple Polyvinyl Chloride Sheath
- Lapp UNITRONIC BUS Series Bus Cable 1 Pairs Black Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS Series Bus Cable 1.5 mm² Black Sheath Polyvinyl Chloride
- Lapp UNITRONIC BUS PB FC Data Cable 0.64 mm² CSA 100 m, Purple Polyvinyl Chloride Sheath
- Lapp UNITRONIC BUS DN Data Cable 0.86 mm² CSA 15 AWG 100 m, Purple Polyvinyl Chloride Sheath
- Lapp UNITRONIC BUS DN Data Cable 0.86 mm² CSA 18 AWG 100 m, Purple Polyvinyl Chloride Sheath