The Best Solution TBS Spiral Cable TB50 FLEX, 5 m, 5 Core, 0.50mm², Black Polyurethane 80 °C

小計(1 件)*

HK$647.60

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$647.60

* 參考價格

RS庫存編號:
284-4982
Distrelec 貨號:
301-80-848
製造零件編號:
SP-DSR-161
製造商:
The Best Solution TBS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

5

Jacket Colour

Black

Cable Length

5m

Coiled Length

1m

Outside Diameter

6.7mm

Jacket Material

Polyurethane

Standards/Approvals

RoHS

Cable CSA

0.50mm²

Conductor Material

Bare Copper

Number of Strands

128

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-30°C

Series

TB50 FLEX

COO (Country of Origin):
NL
The coiled cable is a high-quality spiral cable MADE up of tinned copper wires with EPR/EPDM insulation, featuring a black semi-glossy PUR overall sheath.

Customized coiled cable with specific dimensions and quantities

Stranded with tinned copper wires for enhanced durability

Conductor insulation MADE of EPR/EPDM for efficient performance

PUR sheath in black color for added protection and aesthetic appeal

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。