SICK NANSX 17 Core Power Cable, Black, 2 m
- RS庫存編號:
- 285-2145
- 製造零件編號:
- NANSX-AACCZZZZ1 / 2105109
- 製造商:
- SICK
小計(1 件)*
HK$2,907.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,907.50 |
* 參考價格
- RS庫存編號:
- 285-2145
- 製造零件編號:
- NANSX-AACCZZZZ1 / 2105109
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Product Type | Power Cable | |
| Number of Cores | 17 | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Standards/Approvals | No | |
| Series | NANSX | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Product Type Power Cable | ||
Number of Cores 17 | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Standards/Approvals No | ||
Series NANSX | ||
- COO (Country of Origin):
- DE
Overview
The Plug connector featuring a system plug as connection type head A, it comes with a special integrated configuration memory.
The system connection involves a voltage supply through a 2-meter cable with flying leads, consisting of 17 wires.
At a glance
-
Your Benefit
Applications
相关链接
- SICK Male 17 way M12 to Male 17 way M12 Male Connector Connector Cable, 300 mm
- SICK Male 17 way M12 to Female 4 way M12 Connector Cable, 300 mm
- Adaltra FT 17 3 Core Flexible Cable 100 m Elastomer
- AXINDUS FT 17 3 Core Flexible Cable 50 m Elastomer
- AXINDUS FT 17 3 Core Flexible Cable 100 m Elastomer
- Phoenix Contact 1624781 17 Core Power Cable 5 m Polyurethane
- Phoenix Contact 1624782 17 Core Power Cable 10 m Thermoplastic Polyurethane
- Phoenix Contact K17 17 Core Power Cable 5 m Thermoplastic Polyurethane