RS PRO 4 Core Power Cable, Black 1.5mm² 60 °C, 50 m CPE
- RS庫存編號:
- 773-9067
- Distrelec 貨號:
- 303-91-206
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省HK$1,574.00
查看批量定價選項小計(1 卷,共 50 米)*
HK$1,778.50
訂單超過 HK$250.00 免費送貨
有庫存
- 78 件準備從其他地點送貨
- 加上 45 件從 2026年12月14日 起發貨
- 加上 45 件從 2027年2月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* | 節省 |
|---|---|---|---|
| 1 - 4 | HK$1,778.50 | HK$35.57 | - |
| 5 + | HK$1,463.70 | HK$29.274 | HK$1,574.00 |
* 參考價格
- RS庫存編號:
- 773-9067
- Distrelec 貨號:
- 303-91-206
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | CPE | |
| Outside Diameter | 11.1mm | |
| Voltage | 450V, 750V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | VDE 0285-525-2-21 | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant | |
| Size of Strands | 240μm | |
| Maximum Operating Temperature | 60°C | |
| Core Strands | 30 x 240 μm | |
| Number of Strands | 30 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material CPE | ||
Outside Diameter 11.1mm | ||
Voltage 450V, 750V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 1.5mm² | ||
Standards/Approvals VDE 0285-525-2-21 | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant | ||
Size of Strands 240μm | ||
Maximum Operating Temperature 60°C | ||
Core Strands 30 x 240 μm | ||
Number of Strands 30 | ||
- COO (Country of Origin):
- CN
RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable
From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply
Cable Construction
This flexible mains cable consists of cores made up of bare stranded copper conductors or wires. Each individual core is surrounded by colour coded rubber insulation for easy identification of the wires. All the cores are then surrounded by a final layer of chloroprene rubber called a sheath or jacket.
What Does H07RN-F Mean?
H07RN-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.
H07RN-F is the code for this harmonised cable which breaks down into the following:
• H = Harmonised
• 07 = 450 / 750 voltage rating
• R = Natural or synthetic rubber insulation
• N = Chloroprene or polychloroprene rubber sheath
• F = Flexible copper conductors
Benefits of Rubber Insulated Mains Cable
This flexible mains cable is made from materials with unique qualities that make it suitable for use in demanding environments.
The cable jacket has the following benefits
• Durable and long lasting
• High resistance to abrasion
• Good weathering stability
• Good tensile strength
• Flame resistant and and self extinguishing
• Resistance to oils and other chemicals
Where are These Cables Used?
Chloroprene or polychloroprene rubber insulated mains cables, with their unique properties are ideal for use in a wide range of industrial wiring applications. These cables are especially suited to applications that require cabling to be durable, flexible and be able to withstand a medium degree of mechanical stress. Industries include the manufacturing industry, distribution and power networks, telecommunications, building, automation, and many others. Applications include;
• Electrical tools eg drills and circular saws
• Transportable motors
• Generators
• Heating plates
• Boilers
• Lighting
• Household appliances
• Industrial equipment
• Power and control applications
• Distribution and power networks
Standards
VDE0282