- RS庫存編號:
- 914-4219
- 製造零件編號:
- CL105-2GX1.00-SO-0(50)
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/10/31發貨,3 工作日送達。
已增加
單價 毎卷:50 米
HK$5,163.13
Reel(s) | Per Reel | Per Metre* |
1 + | HK$5,163.13 | HK$103.263 |
* 參考價格 |
- RS庫存編號:
- 914-4219
- 製造零件編號:
- CL105-2GX1.00-SO-0(50)
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity Screened C-Lite Marine Cable
TE Connectivity screened C-Lite marine cable use advanced thin-wall insulation and jacket technology to reduce the size and weight of cables, without reducing the electrical or mechanical properties. C-Lite cables offer excellent resistance to oils, solvents, fuels, petroleum and mud for use in demanding marine environments such as oil rigs.
Features and Benefits
Excellent substance resistance
Overall braid screen
Zerohal jacket
Lightweight
Stranded conductors for flexibility
Metre marked
Marine Cable
規格
Attribute | Value |
---|---|
Cross Sectional Area | 1 mm² |
Number of Cores | 2 |
Sheath Colour | Black |
Length | 50m |
Outer Diameter | 6.2mm |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Voltage Rating | 600 V |
Fire Behaviour | Flame Retardant, Halogen Free |
Series | C-Lite |
Core Strands | 19/0.25 mm |
Insulation Material | LSZH |
Minimum Operating Temperature | -40°C |
Conductor Material | Copper |
American Wire Gauge | 17 AWG |
Maximum Operating Temperature | +120°C |
Cable Shape | Multicore |
Conductor Resistance | 20 Ω/km |