APC Netshelter PDU IEC C20 to IEC C19 Power Cord, 3.05 m Black
- RS庫存編號:
- 287-7902
- Distrelec 貨號:
- 302-53-560
- 製造零件編號:
- AP8760
- 製造商:
- APC
小計(1 件)*
HK$1,107.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 2 件從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,107.60 |
* 參考價格
- RS庫存編號:
- 287-7902
- Distrelec 貨號:
- 302-53-560
- 製造零件編號:
- AP8760
- 製造商:
- APC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | APC | |
| Product Type | Power Cord | |
| Connector Type A | IEC C20 | |
| Connector Type B | IEC C19 | |
| Cable Length | 3.05m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Standards/Approvals | ISO 5748 | |
| Series | Netshelter PDU | |
| 選取全部 | ||
|---|---|---|
品牌 APC | ||
Product Type Power Cord | ||
Connector Type A IEC C20 | ||
Connector Type B IEC C19 | ||
Cable Length 3.05m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Standards/Approvals ISO 5748 | ||
Series Netshelter PDU | ||
The APC power cord provides a secure and space-saving solution for connecting rack mount PDUs to IT equipment. The locking feature reduces the risk of accidental disconnections, offering peace of mind for users. With a 3.0m cable length and compatibility with IEC 60320 C20 connections, this cord is a reliable choice for various applications.
Locking feature for secure connection
Compatible with IEC 60320 C20 connections
3.0m cable length for flexibility
Reduces risk of accidental disconnections
Space-saving design for efficient cable management
相关链接
- APC Netshelter PDU IEC C19 to IEC C20 Power Cord, 600 mm Black
- APC Netshelter PDU IEC C19 to IEC C20 Power Cord, 1.98 m Black
- APC Netshelter PDU IEC C19 to IEC C20 Power Cord, 4.5 m Black
- APC Netshelter PDU IEC C19 to IEC 320 C19 Power Cord, 2.44 m Black
- APC Netshelter PDU IEC 60309 to IEC C19 Power Cord, 3 m
- APC Netshelter PDU IEC C20 to IEC C13 Power Cord, 1.98 m Black
- APC Netshelter PDU CEE 7/16 to IEC C19 Power Cord, 2.5 m Black
- APC Netshelter PDU CEE 7/7 to IEC C19 Power Cord, 3 m Black