Schneider Electric Power Factor Correction Capacitor PFC 15 kvar 18 kvar

小計(1 件)*

HK$3,736.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,736.20

* 參考價格

RS庫存編號:
340-928
製造零件編號:
BLRCH150A180B57
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Power Factor Correction Capacitor PFC

Rated AC Voltage

575V ac

Standards/Approvals

IEC 60831-1, EU RoHS, REACH, IEC 60831-2

Diameter

136mm

Weight

3.2kg

Tolerance

-5 → 10 %

kVAr 60Hz

18kvar

kVAr 50Hz

15kvar

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Mount Type

Horizontal and Vertical Mount

Height

242mm

Series

VarPlusCAN

Terminal Type

Clamp Terminal

COO (Country of Origin):
IN
The Schneider Electric Heavy-duty PowerLogic PFC Capacitor complies with IEC 60831-1 and IEC 60831-2 standards. It features an IP20 degree of protection, ensuring safety in moderate environments. Designed for operation in ambient air temperatures ranging from -25°C to 55°C, it provides reliable power factor correction in industrial settings, enhancing energy efficiency and system performance.

Toxic heavy metal free

EU RoHS Directive

Mercury free

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。