Schneider Electric Power Factor Correction Capacitor 25 kvar

小計(1 件)*

HK$10,941.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$10,941.10

* 參考價格

RS庫存編號:
357-441
製造零件編號:
LVR14250B40T
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

400V ac

Weight

18kg

Standards/Approvals

RoHS, REACH, IEC 60068

Width

240mm

Minimum Operating Temperature

0°C

Series

SAH

Height

220mm

Tolerance

-5 to 5 %

Maximum Operating Temperature

55°C

kVAr 60Hz

25kvar

Terminal Type

Pad Terminal

COO (Country of Origin):
CZ
The Schneider Electric Anti-Harmonic PowerLogic PFC Detuned Reactor is a specialized component designed to reduce harmonic distortion in power systems with power factor correction (PFC) capacitors. Rated at 25 kVAR, it is tuned to 162Hz (2.7) to effectively filter out specific harmonic frequencies and protect the system from potential damage. With a detuning factor of 14%, it is optimized for use in 60Hz, 400V systems, making it ideal for industrial and commercial applications.

EU RoHS Directive

Mercury free

相关链接