Schneider Electric Power Factor Correction Capacitor 10.9 kvar 13 kvar

小計(1 件)*

HK$4,912.30

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,912.30

* 參考價格

RS庫存編號:
428-863
製造零件編號:
BLRCH109A130B24
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

260V ac

Dielectric

Special Resistivity & Profile, Metallised Polypropylene Film with Zn/Al alloy, Special Edge (Wave Cut)

Standards/Approvals

IEC 60831-1IEC 60831-2

Diameter

116mm

Weight

2.5kg

Minimum Operating Temperature

-25°C

Series

VarPlusCAN

Maximum Operating Temperature

55°C

Height

242mm

kVAr 50Hz

10.9kvar

Tolerance

-5 → 10 %

kVAr 60Hz

13kvar

Terminal Type

Clamp Terminal

COO (Country of Origin):
IN
The Schneider Electric Heavy duty capacitors are a reliable and flexible solution for power factor correction in stringent operating conditions. These capacitors are particularly used for higher voltage disturbances or when a few non linear loads are present. The rated current of the capacitors must be in increased in order to cope with the circulation of the harmonic current.

RoHS compliant

Mercury free

IP20 protection rated

Toxic heavy metal free

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。