Power Integrations PFS7728H, PFC Controller 60 kHz 16-Pin, Plastic eSIP 12V
- RS庫存編號:
- 222-6934
- 製造零件編號:
- PFS7728H
- 製造商:
- Power Integrations
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 30 件)*
HK$848.19
訂單超過 HK$250.00 免費送貨
有庫存
- 300 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 30 - 90 | HK$28.273 | HK$848.19 |
| 120 - 240 | HK$27.763 | HK$832.89 |
| 270 - 480 | HK$27.267 | HK$818.01 |
| 510 + | HK$26.77 | HK$803.10 |
* 參考價格
- RS庫存編號:
- 222-6934
- 製造零件編號:
- PFS7728H
- 製造商:
- Power Integrations
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Power Integrations | |
| Product Type | PFC Controller | |
| Sub Type | Power Factor Controller | |
| Switching Frequency | 60kHz | |
| Supply Current | 23A | |
| Zero Power Detection | No | |
| Mount Type | Surface | |
| Package Type | Plastic eSIP | |
| Minimum Supply Voltage | 10V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Length | 16mm | |
| Height | 1.96mm | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Power Integrations | ||
Product Type PFC Controller | ||
Sub Type Power Factor Controller | ||
Switching Frequency 60kHz | ||
Supply Current 23A | ||
Zero Power Detection No | ||
Mount Type Surface | ||
Package Type Plastic eSIP | ||
Minimum Supply Voltage 10V | ||
Pin Count 16 | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Length 16mm | ||
Height 1.96mm | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard No | ||
The Power Integrations e HiperPFS-4 family PFC controller has Integrated 600 V MOSFET T and diode option in a single, low-profile power package. It is optimized for high PF and efficiency across load range. HiperPFS-4 devices eliminate need for external current sense resistors and their associated power loss, and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle.
Programmable Power Good (PG) signal
Digital line peak detection for robust performance even with
distorted input voltage from UPS or generators
Digital power factor enhancer compensates for EMI filter and bridge distortion
Spread-spectrum across >60 kHz window simplifies EMI filtering
Protection features include: UVLO, UV, OV, OTP, brown-in/out, cycleby-cycle current limit and power limiting for overload protection
Withstands 305 VAC steady-state and 410 VAC abnormal input
Eliminates insulating pad/heat-spreader
相关链接
- Power Integrations PFS7728H Plastic eSIP 12V
- Power Integrations Plastic eSIP 12V
- Power Integrations PFS7725H Plastic eSIP 12V
- Power Integrations PFS7729H Plastic eSIP 12V
- Power Integrations PFS7727H Plastic eSIP 12V
- Power Integrations PFS7726H Plastic eSIP 12V
- Power Integrations PFS7724H Plastic eSIP 12V
- Power Integrations PFS7723H eSIP 12V