TE Connectivity, Corcom S 60A 250 V ac 50/60Hz, Flange Mount RFI Filter, Threaded Bolt, Single Phase
- RS庫存編號:
- 186-3615
- 製造零件編號:
- 60VS6
- 製造商:
- TE Connectivity
可享批量折扣
Price 个 (以毎盒:2)**
HK$977.45
12 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$250.00 即可享受 免費 送貨服務
即時庫存查詢
單位 | 每單位 | 每盒** |
---|---|---|
2 - 2 | HK$977.45 | HK$1,954.90 |
4 - 6 | HK$953.00 | HK$1,906.00 |
8 + | HK$938.35 | HK$1,876.70 |
** 參考價格
- RS庫存編號:
- 186-3615
- 製造零件編號:
- 60VS6
- 製造商:
- TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
---|---|---|
品牌 | TE Connectivity | |
Maximum Current Rating | 60A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Threaded Bolt | |
Number of Phases | 1 | |
Series | Corcom S | |
Operating Frequency | 50/60Hz | |
Length | 182.88mm | |
Depth | 57.91mm | |
Height | 78.23mm | |
Dimensions | 182.88 x 57.91 x 78.23mm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
選取全部 | ||
---|---|---|
品牌 TE Connectivity | ||
Maximum Current Rating 60A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Threaded Bolt | ||
Number of Phases 1 | ||
Series Corcom S | ||
Operating Frequency 50/60Hz | ||
Length 182.88mm | ||
Depth 57.91mm | ||
Height 78.23mm | ||
Dimensions 182.88 x 57.91 x 78.23mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
相关链接
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase
- TE Connectivity Flange Mount RFI Filter Single Phase