TDK-Lambda 6A 250 V ac, DIN Rail EMC Filter, Screw, Single Phase

小計(1 件)*

HK$190.00

Add to Basket
選擇或輸入數量
有庫存
  • 19 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$190.00

* 參考價格

RS庫存編號:
238-0191
製造零件編號:
RSAN-2006D
製造商:
TDK-Lambda
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TDK-Lambda

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

1

COO (Country of Origin):
JP
The TDK-Lambda multipurpose single-phase filter is compatible with high-voltage pulse. The amorphous core is used as the common mode coil core which helps prevent devise error. This filter is rated for 250V and 6A current.

DIN rail installation compatible
Self-tightening screws and an open/close type cover make wiring work easier

相关链接