TDK-Lambda 30A 250 V ac, Through Hole EMC Filter, Screw, Single Phase

小計(1 件)*

HK$203.80

Add to Basket
選擇或輸入數量
有庫存
  • 124 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$203.80

* 參考價格

RS庫存編號:
238-0196
製造零件編號:
RSAN-2030
製造商:
TDK-Lambda
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TDK-Lambda

Maximum Current Rating

30A

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

Screw

Number of Phases

1

COO (Country of Origin):
JP
The TDK-Lambda multipurpose single-phase filter is compatible with high-voltage pulse. The amorphous core is used as the common mode coil core which helps prevent devise error. This filter is rated for 250V and 30A current.

Self-tightening screws and an open/close type cover make wiring work easier

相关链接