TDK-Lambda 30A 250 V ac, DIN Rail EMC Filter, Screw, Single Phase

小計(1 件)*

HK$217.10

Add to Basket
選擇或輸入數量
有庫存
  • 142 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$217.10

* 參考價格

RS庫存編號:
238-0225
製造零件編號:
RSEN-2030D
製造商:
TDK-Lambda
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TDK-Lambda

Maximum Current Rating

30A

Maximum Voltage Rating

250 V ac

Mounting Type

DIN Rail

Termination Style

Screw

Number of Phases

1

COO (Country of Origin):
JP
The TDK-Lambda multipurpose single-phase filter has self-tightening screws and an open/close type cover make wiring work easier. It is rated for 250V and 30A current.

DIN rail installation compatible
Operating temperature range from -25 to +85℃

相关链接