TDK-Lambda 50A 250 V ac, Panel Mount EMC Filter, Screw, Single Phase
- RS庫存編號:
- 238-0227
- 製造零件編號:
- RSEN-2050
- 製造商:
- TDK-Lambda
小計(1 件)*
HK$798.80
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$798.80 |
* 參考價格
- RS庫存編號:
- 238-0227
- 製造零件編號:
- RSEN-2050
- 製造商:
- TDK-Lambda
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TDK-Lambda | |
| Maximum Current Rating | 50A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw | |
| Number of Phases | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 TDK-Lambda | ||
Maximum Current Rating 50A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Termination Style Screw | ||
Number of Phases 1 | ||
- COO (Country of Origin):
- JP
The TDK-Lambda multipurpose single-phase filter has self-tightening screws and an open/close type cover make wiring work easier. It is rated for 250V and 50A current.
Operating temperature range from -25 to +85℃
相关链接
- TDK-Lambda 50A 250 V ac Screw, Single Phase
- TDK-Lambda 50A 250 V ac Screw 3 Phase
- TDK-Lambda 20A 250 V ac Screw, Single Phase
- TDK-Lambda 16A 250 V ac Screw, Single Phase
- TDK-Lambda 6A 250 V ac Screw, Single Phase
- TDK-Lambda 3A 250 V ac Screw, Single Phase
- TDK-Lambda 30A 250 V ac Screw, Single Phase
- TDK-Lambda 20A 250 V ac Screw, Single Phase