TE Connectivity, EVX 1.6kA 1 kV dc, Flange Mount, Panel Mount EMI Filter, Busbar
- RS庫存編號:
- 274-8257
- 製造零件編號:
- 2-2443554-1
- 製造商:
- TE Connectivity
可享批量折扣
小計(1 件)*
HK$12,566.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$12,566.40 |
| 5 + | HK$12,315.00 |
* 參考價格
- RS庫存編號:
- 274-8257
- 製造零件編號:
- 2-2443554-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Maximum Current Rating | 1.6kA | |
| Maximum Voltage Rating | 1 kV dc | |
| Mounting Type | Flange Mount, Panel Mount | |
| Termination Style | Busbar | |
| Series | EVX | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Maximum Current Rating 1.6kA | ||
Maximum Voltage Rating 1 kV dc | ||
Mounting Type Flange Mount, Panel Mount | ||
Termination Style Busbar | ||
Series EVX | ||
- COO (Country of Origin):
- IN
The TE Connectivity high voltage DC EMI filter provides EMI attenuation for electric vehicle charging applications and designed to IEC/ EN 61851-23 vehicle conductive charging system.
Support to meet UL 2202 EV charging system equipment
Small footprint compact design suitable for easy installation
Performance options with different GND capacitors
Small footprint compact design suitable for easy installation
Performance options with different GND capacitors