Deltron, KMF 100A 500 V ac 60Hz, Flange Mount EMI Filter, Terminal Block 3 Phase

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

HK$2,304.50

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 2 件從 2026年2月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$2,304.50
5 - 9HK$2,245.70
10 +HK$2,200.80

* 參考價格

RS庫存編號:
761-5832
製造零件編號:
KMF3100A
製造商:
Deltron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Deltron

Maximum Current Rating

100A

Maximum Voltage Rating

500 V ac

Mounting Type

Flange Mount

Termination Style

Terminal Block

Number of Phases

3

Series

KMF

Operating Frequency

60Hz

Length

312mm

Depth

93mm

Height

190mm

Dimensions

312 x 93 x 190mm

Minimum Operating Temperature

-25°C

Leakage Current

30.6 mA

Maximum Operating Temperature

+100°C

Resistance

960µΩ

Power Loss

9.6W

Standards Met

UL 1283

COO (Country of Origin):
GB

Roxburgh KMF Series


Roxburgh KMF series filters are designed for applications such as machine tools, industrial controls, process controls, mechanical equipment, handling equipment and UPS.

Side mounting either external to or inside machines, drives, cabinets and panels
Lightweight with a small footprint and IP rated terminal blocks

相关链接