Infineon EVAL ISO 4DIR1400H Evaluation Board for EVAL_ISO_4DIR1400H for Infineon ISOFACE Quad-Channel Digital Isolators

小計(1 件)*

HK$664.50

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$664.50

* 參考價格

RS庫存編號:
179-942
製造零件編號:
EVALISO4DIR1400HTOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Power Management Function

Evaluation Board

Product Type

Evaluation Board

For Use With

Infineon ISOFACE Quad-Channel Digital Isolators

Kit Classification

Evaluation Board

Featured Device

EVAL_ISO_4DIR1400H

Kit Name

EVAL ISO 4DIR1400H

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Infineon Evaluation board, Quad-Channel Digital Isolators Compatibility, Power Management Function - EVALISO4DIR1400HTOBO1


This evaluation board is designed for use with ISOFACE quad-channel digital isolators, providing a comprehensive platform for testing and analysis. Equipped with a four-layer PCB and complex signal routing, it ensures high-speed digital isolation. The board facilitates seamless integration into high-voltage applications, enhancing electrical noise immunity and safety in use.

Features & Benefits


• Designed for high EMC performance with robust shielding

• Integrates digital isolator for reliable high-voltage usage

• Configurable for input/output connections to meet various needs

• Allows easy connection of external probes for monitoring

• Enables customised signal configuration for versatile testing

Applications


• Effective in isolated SPI communication setups

• Utilised for high-side floating PWM signal transfer

• Suitable for AC-DC converter testing in power supply systems

• Ideal for evaluating various digital isolator configurations

How does the board support high-speed data rates?


The four-layer PCB design is optimised with dedicated signal and ground layers, significantly reducing electromagnetic interference and allowing for stable data transmission at speeds of up to 40Mbit/s.

What configurations can be adjusted for signal connections?


Each input and output connection can be individually configured with pull-up and pull-down resistors, as well as options for filtering capacitors, allowing for tailored performance in specific applications.

Can the board handle high-voltage applications?


Yes, it is designed in compliance with reinforced isolation practices of up to 5700V RMS, making it suitable for high-voltage applications while ensuring user safety during operation.

What power supply requirements does the board have?


It operates with dual power supplies, providing a voltage range of 2.7 to 6.5V across its two sides, ensuring compatibility with various isolator configurations.

相关链接