Infineon EVAL-2ED1324S12PM1 Evaluation Board for EVAL-2ED1324S12PM1 for Motor Drive Applications

小計(1 件)*

HK$10,284.30

Add to Basket
選擇或輸入數量
有限的庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$10,284.30

* 參考價格

RS庫存編號:
179-936
製造零件編號:
EVAL2ED1324S12PM1TOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Power Management Function

Evaluation Board

For Use With

Motor Drive Applications

Kit Classification

Evaluation Board

Featured Device

EVAL-2ED1324S12PM1

Kit Name

EVAL-2ED1324S12PM1

COO (Country of Origin):
CN

Infineon Evaluation board, Evaluation Board Power Management Function, For Use With Motor Drive Applications - EVAL2ED1324S12PM1TOBO1


This evaluation board is specifically designed for power management functions in motor drive applications. It serves as an efficient tool for evaluating the performance of proprietary half-bridge gate driver technology. The board includes an M1 connector and features an advanced rectifier power integrated module.

Features & Benefits


• Nominal AC input voltage of 380V enhances performance
• Integrated inrush current limiter ensures safe operation
• Designed for maximum motor power output of 3kW
• Single shunt for precise current sensing in operation
• NTC thermistor provides effective over-temperature protection

Applications


• Suitable for brushless direct current (BLDC) motor control
• Used with compatible control boards for seamless integration
• Ideal for evaluating motor characteristics under load conditions
• Supports drive circuit design and testing in laboratory settings
• Facilitates development of power electronics for electrical

How do I connect the evaluation board to a control board?


The connection is made via the M1 20-pin interface, ensuring proper communication for motor drive control.

What type of input voltage does this evaluation board support?


It supports an input voltage ranging from 120V to 500V AC, ensuring versatile application scenarios.

What safety measures should be taken when using this board?


Ensure the proper discharge of bus capacitors and use high-voltage differential probes when measuring voltages to prevent injury.

What is involved in testing the overcurrent protection feature?


Monitor the ITRIP input

the protection initiates when the threshold exceeds 440mV, ensuring safe operation during motor control.

How does the auxiliary power supply enhance the board's functionality?


It supplies both +15V and +3.3V, crucial for operating the gate drivers and supporting control functions without additional components.

相关链接