Infineon EVAL-iSSI20R03H Evaluation Board for EVALISSI20R03HTOBO1 for ISSI20R02H
- RS庫存編號:
- 277-258
- 製造零件編號:
- EVALISSI20R03HTOBO1
- 製造商:
- Infineon
小計(1 件)*
HK$2,159.90
訂單超過 HK$250.00 免費送貨
有限的庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,159.90 |
* 參考價格
- RS庫存編號:
- 277-258
- 製造零件編號:
- EVALISSI20R03HTOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Evaluation Board | |
| For Use With | ISSI20R02H | |
| Kit Classification | Evaluation Board | |
| Featured Device | EVALISSI20R03HTOBO1 | |
| Kit Name | EVAL-iSSI20R03H | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Evaluation Board | ||
For Use With ISSI20R02H | ||
Kit Classification Evaluation Board | ||
Featured Device EVALISSI20R03HTOBO1 | ||
Kit Name EVAL-iSSI20R03H | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- DE
Infineon Evaluation Board, Power Management Function, For Use With ISSI20R02H - EVALISSI20R03HTOBO1
This FPC connector is a surface mount device designed for flexibility and ease of use in modern applications. With a compact 0.5mm pitch and six circuits, this component features a right-angle orientation and a female connector design, allowing for straightforward integration into various systems. Constructed with a nylon housing and phosphor bronze contacts, it withstands operating temperatures ranging from -20°C to +85°C.
Features & Benefits
• ZIF top contact style facilitates easy connection and disconnection
• Gold contact plating enhances durability and conductivity
• Surface mount design simplifies PCB assembly processes
• 20 mating cycles ensure reliable long-term performance
• High current rating of 500mA supports efficient power delivery
• Flammability classification of 94V-0 meets safety standards
Applications
• Perfect for automated systems requiring precise connections
• Utilised in consumer electronics where space is at a premium
• Commonly found in telecommunications devices to maintain signal integrity
• Ideal for medical equipment assemblies, ensuring reliable performance
What protection does the housing material provide under harsh conditions?
The nylon housing offers robust protection against environmental factors and is designed to endure extreme temperatures. This ensures the connector remains functional in diverse operating environments.
How many cycles can be performed before considering replacement?
The connector is rated for a maximum of 20 mating cycles, which indicates its durability and suitability for applications requiring repeated connections.
What is the significance of the current rating in practical terms?
With a maximum current rating of 500mA, it ensures compatibility with various devices while preventing overheating, thereby enhancing safety in electrical applications.
相关链接
- Infineon EVAL-iSSI20R02HTS Evaluation Board for EVALISSI20R02HTSTOBO1 for ISSI20R02H
- Infineon EVAL-iSSI20R02HCS Evaluation Board for EVALISSI20R02HCSTOBO1 for ISSI20R02H
- Infineon EVAL-2ED1324S12PM1 Evaluation Board for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL-iSSI20R11H Evaluation Board for EVALISSI20R11HTOBO1 for ISSI20R11H
- Infineon EVAL-iSSI30R12H Evaluation Board for EVALISSI30R12HTOBO1 for ISSI30R12H
- Infineon EVAL-iSSI30R11H Evaluation Board for EVALISSI30R11HTOBO1 for ISSI30R11H
- Infineon TLE9140EQW EVAL Evaluation Board for TLE9140EQWEVALTOBO1 for TLE9140EQW
- Infineon Evaluation Kit Development Board Evaluation Board CYBT-343026-EVAL