Infineon EVAL-iSSI20R02HCS Evaluation Board for EVALISSI20R02HCSTOBO1 for ISSI20R02H
- RS庫存編號:
- 277-255
- 製造零件編號:
- EVALISSI20R02HCSTOBO1
- 製造商:
- Infineon
小計(1 件)*
HK$2,159.90
訂單超過 HK$250.00 免費送貨
有限的庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,159.90 |
* 參考價格
- RS庫存編號:
- 277-255
- 製造零件編號:
- EVALISSI20R02HCSTOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Power Management Function | Evaluation Board | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | ISSI20R02H | |
| Kit Classification | Evaluation Board | |
| Featured Device | EVALISSI20R02HCSTOBO1 | |
| Kit Name | EVAL-iSSI20R02HCS | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Power Management Function Evaluation Board | ||
Product Type Motor & Robotic Development Tool | ||
For Use With ISSI20R02H | ||
Kit Classification Evaluation Board | ||
Featured Device EVALISSI20R02HCSTOBO1 | ||
Kit Name EVAL-iSSI20R02HCS | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- DE
Infineon Evaluation Board, Power Management Function, For Use With: ISSI20R02H - EVALISSI20R02HCSTOBO1
This FPC connector is an integral component within the flexible printed circuit board category. With a compact pitch of 0.5mm and a right-angle body orientation, it features 10 circuits and a height of 2.00mm. Designed for surface mounting, this connector employs solder termination for a reliable connection, making it suitable for a
Features & Benefits
• Gold plating enhances conductivity and corrosion resistance
• Right-angle design optimises space in compact layouts
• Durable construction supports up to 20 mating cycles
• Operates over a wide temperature range from -40°C to +85°C
• Surface mounting ensures efficient PCB integration
• Utilises phosphor bronze for robust electrical performance
Applications
• Utilised in compact electronic devices for high-density connections
• Compatible with Premo-Flex FFC cable for versatile wiring options
• Ideal for automation systems where space-saving solutions are needed
• Suitable for consumer electronics requiring flexible circuit connections
What is the significance of the gold plating on the contacts?
The gold plating on the contacts significantly improves electrical conductivity and protects against corrosion, extending the lifespan of connections in challenging environments.
How does the right-angle design benefit installation?
The right-angle configuration allows for easier integration into tight spaces, making it ideal for designs where vertical space is at a premium, contributing to a more efficient layout.
What materials are used to ensure reliable performance?
Constructed from phosphor bronze with gold plating, this connector offers excellent durability and long-term performance, making it suitable for various applications in electronic devices.
Is this connector limited to a specific type of cable, or can it work with others?
While it pairs effectively with Premo-Flex FFC cables, its versatility allows it to be used with other compatible flexible circuit cables, broadening its application
相关链接
- Infineon EVAL-iSSI20R03H Evaluation Board for EVALISSI20R03HTOBO1 for ISSI20R02H
- Infineon EVAL-iSSI20R02HTS Evaluation Board for EVALISSI20R02HTSTOBO1 for ISSI20R02H
- Infineon EVAL-2ED1324S12PM1 Evaluation Board for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL-iSSI20R11H Evaluation Board for EVALISSI20R11HTOBO1 for ISSI20R11H
- Infineon EVAL-iSSI30R12H Evaluation Board for EVALISSI30R12HTOBO1 for ISSI30R12H
- Infineon EVAL-iSSI30R11H Evaluation Board for EVALISSI30R11HTOBO1 for ISSI30R11H
- Infineon TLE9140EQW EVAL Evaluation Board for TLE9140EQWEVALTOBO1 for TLE9140EQW
- Infineon Evaluation Kit Development Board Evaluation Board CYBT-343026-EVAL