Infineon EVAL-M1-IM523 Brushless DC Motor for EVAL-M1-IM523 for Motor Drive Applications

小計(1 件)*

HK$1,445.50

Add to Basket
選擇或輸入數量
有限的庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,445.50

* 參考價格

RS庫存編號:
179-933
製造零件編號:
EVALM1IM523TOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Evaluation Board

Power Management Function

Brushless DC Motor

For Use With

Motor Drive Applications

Kit Classification

Evaluation Board

Featured Device

EVAL-M1-IM523

Kit Name

EVAL-M1-IM523

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Infineon Evaluation board, BLDC Motor Power Management Function, For Motor Drive Applications - EVALM1IM523TOBO1


This evaluation board is part of the iMOTION™ modular application design kit, specifically tailored for motor drive applications. Designed to facilitate low-power electronic converters, this board is suitable for the control of BLDC motors in various environments. The compact dimensions of 160mm x 115mm ensure easy integration into confined spaces while delivering effective performance in controlling 3-phase AC and permanent magnet motors.

Features & Benefits


• Features PWM frequency of 15kHz for efficient motor control

• Incorporates overcurrent and over-temperature protection for enhanced reliability

• On-board EMI filter and inrush current limiter ensure safe operation

• Compact two-layer PCB design optimises space without compromising functionality

Applications


• Ideal for air conditioning systems to regulate motor performance

• Suitable for controlling pumps in fluid handling systems

• Used extensively in fans for variable-speed operation

• Effective in implementing precise motor control solutions in household appliances

What power supply configurations are suitable for use with this product?


It operates on a wide input voltage range from 85V AC to 255V AC, providing flexibility for various applications.

How does this board ensure motor performance stability?


The auxiliary power supply outputs a stable 15V and 5V, which supports consistent motor operation.

What protective measures are integrated into the design?


It includes overcurrent and over-temperature protections to prevent potential damage during operation.

Can this board interface with other control systems?


Yes, it is designed to easily connect with compatible control boards through a 20-pin interface connector, enhancing its usability in motor control setups.

What is the significance of the PWM capability in motor control?


The PWM frequency of 15kHz ensures efficient power management for reduced heat and enhanced performance in motor applications.

相关链接