Infineon EVAL-2ED1324S12PM1 Motor Driver for EVAL-2ED1324S12PM1 for Motor Drive Applications

小計(1 件)*

HK$10,284.30

Add to Basket
選擇或輸入數量
有限的庫存
  • 加上 2 件從 2025年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$10,284.30

* 參考價格

RS庫存編號:
179-968
製造零件編號:
EVAL-2ED1324S12PM1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Evaluation Board

Power Management Function

Motor Driver

For Use With

Motor Drive Applications

Kit Classification

Evaluation Board

Featured Device

EVAL-2ED1324S12PM1

Kit Name

EVAL-2ED1324S12PM1

Standards/Approvals

RoHS

Infineon Evaluation board, Motor Driver Function, For Use With Motor Drive Applications - EVAL-2ED1324S12PM1


This evaluation board is designed for effective motor drive applications, showcasing advanced power management solutions. With a nominal AC input voltage of 380V and delivering a maximum output power of 3kW, this board supports high-performance motor driver operations. It incorporates essential components including a half-bridge silicon-on-insulator (SOI) gate driver and an EasyPIM™ power integrated module, ensuring reliable performance across various applications.

Features & Benefits


• Utilises Infineon’s 1200V SOI half-bridge gate driver for enhanced performance

• Integrated inrush current limiter protects the circuit during start-up

• Supports a maximum output power of 3kW for demanding use

• Features a single shunt for precise current sensing in systems

• Includes auxiliary power supplies for stable operation under diverse conditions

Applications


• Utilised for evaluating motor driver ICs in practical environments

• Used in automation systems requiring high-efficiency motor control

• Integrated in power management solutions for industrial

• Ideal for developing and testing motor drive prototypes in electronics

How can one effectively run a brushless direct current motor with this board?


Connecting the evaluation board to an iMOTION™ control board allows users to operate a brushless direct current motor efficiently. Simply ensure the compatible connections for phase outputs and configure the system parameters using the provided software tools.

What methods are available for measuring performance metrics like DC-link voltage?


The board includes a voltage divider configured for DC-link voltage measurement, which allows users to monitor voltage levels accurately during operation.

What safety precautions should be taken while using the evaluation board?


Always ensure to remove power before making any connections or adjustments. Wait for five minutes for capacitors to discharge fully, and use appropriate high-voltage differential probes for measuring voltage waveforms.

In what ways does the included auxiliary power supply enhance functionality?


The auxiliary power supply provides stable voltage levels of +15V and +3.3V, which supports the operation of auxiliary circuits and ensures reliable functionality in demanding environments.

相关链接