ROHM BD9G102G-EVK-001 Buck Converter for BD9G102G-LB for 1 Channel Buck DC/DC Converter

可享批量折扣

小計(1 件)*

HK$984.56

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$984.56
10 +HK$886.12

* 參考價格

RS庫存編號:
264-261
製造零件編號:
BD9G102G-EVK-001
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Product Type

Evaluation Kit

Power Management Function

Buck Converter

For Use With

1 Channel Buck DC/DC Converter

Kit Classification

Evaluation Kit

Featured Device

BD9G102G-LB

Kit Name

BD9G102G-EVK-001

Standards/Approvals

No

COO (Country of Origin):
JP
The ROHM Evaluation board has been developed for ROHM’s non-synchronous buck DC/DC converter customers evaluating BD9G102G-LB. While the BD9G102G-LB accepts a power supply input range of 6V to 42V, and generates output voltages from 0.75V to VCCx0.8, this EVK is setup for the input voltage range of 8V to 42V and a fixed output of 5V can be produced.

1.0 MHz fixed operating frequency

Current mode

Internal compensation

Cycle by cycle over current protection

0μA Low shutdown supply current

相关链接