ROHM Reference Board Evaluation Board for MCU for ML62Q2502 Reference Board:RB-D62Q2502TB32

可享批量折扣

小計(1 件)*

HK$585.73

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$585.73
10 +HK$527.16

* 參考價格

RS庫存編號:
264-269
製造零件編號:
RB-D62Q2502TB32
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Product Type

Evaluation Board

Power Management Function

Evaluation Board

For Use With

ML62Q2502 Reference Board:RB-D62Q2502TB32

Kit Classification

Reference Design

Featured Device

MCU

Kit Name

Reference Board

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The ROHM Reference board can be used for learning ’how to use’ the ML62Q2502, on which the user needs to provide additional external components if necessary. By using the RB-D62Q2502TB32 together with the LAPIS Technology’s on-chip emulator EASE1000 V2 and the provided software development environment, the user can develop software, debug and program the Flash.

Through-holes for connecting the pins of LSI to external pheripheral boards

相关链接