ROHM Reference Board for ML22120 for IC

小計(1 件)*

HK$1,796.61

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,796.61

* 參考價格

RS庫存編號:
264-400
製造零件編號:
RB-D22120TB32
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Kit Classification

Development Board

Featured Device

IC

Kit Name

Reference Board for ML22120

COO (Country of Origin):
JP
The ROHM reference board can be combined with the Sound Device Control Board 3 SDCB3 to enable voice playback using the ML22120 and facilitate writing sound code data into serial FLASH memory.

Connect with a flash writer
Write sound code data to the serial flash memory

相关链接