ROHM BM1Q104FJ-EVK-001 Evaluation Board Evaluation Board for IC for BM1Q104FJ Evaluation Board
- RS庫存編號:
- 264-700
- 製造零件編號:
- BM1Q104FJ-EVK-001
- 製造商:
- ROHM
小計(1 件)*
HK$4,235.90
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,235.90 |
* 參考價格
- RS庫存編號:
- 264-700
- 製造零件編號:
- BM1Q104FJ-EVK-001
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | LED Development Tool | |
| Kit Classification | Evaluation Board | |
| For Use With | BM1Q104FJ Evaluation Board | |
| Featured Device | IC | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type LED Development Tool | ||
Kit Classification Evaluation Board | ||
For Use With BM1Q104FJ Evaluation Board | ||
Featured Device IC | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The ROHM evaluation board outputs an isolated voltage of 20 V from an input of 90 Vac to 264 Vac, and the maximum output current is 4.5 A
Low consumption Power in Light load
Bottom skip control
Sound of transformer reduction function
VCC Pin Under-Voltage Protection
Over-current protection cycle by cycle
相关链接
- ROHM BD14210G-EVK-001 BD14210G-EVK-001 Evaluation Board Evaluation Board for Current Sensing Amplifier for BD14210G
- ROHM BD14211G-EVK-001 Evaluation Board Evaluation Board for BD14211G-EVK-001 Measures Voltage Drops Across Shunt
- ROHM Evaluation Board for IC for BM2P061MF Evaluation Board Board
- ROHM Evaluation Board for IC for BM2P10B1J Evaluation Board
- ROHM BD7695FJ-EVK-001 Evaluation Board for BD7695FJ for Power Factor Correction Controller IC
- ROHM BU79100G-LA-EVK-001 Evaluation Board for RKX-EVK-001, A/D Converter BU79100G-LA for RKX-EVK-001
- ROHM Evaluation Board MOSFET for IC for BM3G015MUV-EVK-003 Evaluation Board
- ROHM BD14230FVJ-EVK-001Evaluation Board Evaluation Board for BD14230FVJ-EVK-001 Measures Voltage Drops Across Shunt