ROHM BD14230FVJ-EVK-001Evaluation Board Evaluation Board for BD14230FVJ-EVK-001 Measures Voltage Drops Across Shunt

享受批量購買折扣

額外添加5件可節省6%

查看批量定價選項

小計(1 件)*

HK$1,126.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$1,126.20-
5 +HK$1,058.506%

* 參考價格

RS庫存編號:
687-428
製造零件編號:
BD14230FVJ-EVK-001
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Product Type

Sensor Development Tool

Featured Device

BD14230FVJ-EVK-001

For Use With

Measures Voltage Drops Across Shunt Resistor and Outputs Analog Voltage

Kit Classification

Evaluation Board

Standards/Approvals

RoHS

Kit Name

BD14230FVJ-EVK-001Evaluation Board

COO (Country of Origin):
JP
The ROHM Advanced evaluation board designed specifically for the current sense amplifier. This robust device measures voltage drops across shunt resistors within a wide common mode voltage range of -14V to 80V. With a gain option of 20, 50, or 100 V/V, this amplifier delivers high accuracy and low offset voltage, making it an essential component for precise current sensing applications in various electronic devices.

Low offset voltage contributes to precise signal integrity

Low input bias current reduces power consumption and improves efficiency

Robust design with a compact size of 74mm x 44mm is ideal for limited space

Includes a detailed bill of materials for ease of component identification

Schematic diagrams support easy understanding and implementation

Manufactured with high-quality FR 4 material for better thermal stability

Flexible gain settings allow adaptability to various circuit requirements

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。