ROHM Reference Board Evaluation Board for MCU for ML62Q2522, EASE1000 V2
- RS庫存編號:
- 264-271
- 製造零件編號:
- RB-D62Q2522GD40
- 製造商:
- ROHM
可享批量折扣
小計(1 件)*
HK$585.73
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$585.73 |
| 10 + | HK$527.16 |
* 參考價格
- RS庫存編號:
- 264-271
- 製造零件編號:
- RB-D62Q2522GD40
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Power Management Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| For Use With | ML62Q2522, EASE1000 V2 | |
| Kit Classification | Reference Design | |
| Featured Device | MCU | |
| Kit Name | Reference Board | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Power Management Function Evaluation Board | ||
Product Type Evaluation Board | ||
For Use With ML62Q2522, EASE1000 V2 | ||
Kit Classification Reference Design | ||
Featured Device MCU | ||
Kit Name Reference Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The ROHM can be used for learning how to use the ML62Q2522, on which the user needs to provide additional external components if necessary. By using the RB-D62Q2522GD40 together with the LAPIS Technologys onchip emulator EASE1000 V2 and the provided software development environment, the user can develop software, debug and program the Flash.
Through-holes for connecting the pins of LSI to external pheripheral boards
相关链接
- ROHM Reference Board Evaluation Board for MCU
- ROHM Reference Board Evaluation Board for PCB
- ROHM Reference Board for ML22120 for IC
- ROHM Evaluation Board Evaluation Board for PCB
- Infineon TRUSTMV3SHIELDTOBO1 Evaluation Board for MCU And MPUs
- ROHM Evaluation board for BD62120AEFJ Evaluation Board for Motor Driver for DC Brushed Motor
- STMicroelectronics Evaluation Board With STM32H7B3LI MCU MCU Evaluation Board STM32H7B3I-EVAL
- ROHM Evaluation Board For BD62130AEFJ Evaluation Board for Motor Driver for DC Brushed Motor Driver