STMicroelectronics Motor Control for STDRIVE101, STM32G473CE for Battery Operated BLDC/PMSM Power Tools

小計(1 件)*

HK$582.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 3 件從 2025年12月15日 起發貨
  • 加上 6 件從 2026年1月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$582.80

* 參考價格

RS庫存編號:
279-881
製造零件編號:
STEVAL-PTOOL4A
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Evaluation Board

Power Management Function

Motor Control

For Use With

Battery Operated BLDC/PMSM Power Tools

Kit Classification

Reference Design

Featured Device

STDRIVE101, STM32G473CE

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STMicroelectronics compact motor control system for BLDC or PMSM motors in handheld tools, delivering up to 250 W. It supports standard inputs like throttle to control motor speed and torque, and is suitable for applications such as power tools, drones, e-bikes, and robotics.

Triple half bridge gate driver STDRIVE101

Multiple ADCs for sampling motor phase currents and back EMF

Supports MCSDK for six-step or FOC algorithms with configurability

相关链接