Infineon BLDC Shield TLE9185QX/TLE9185QX V33 Brushless DC Motor for TLE9185QX/TLE9185QX V33 for Motor Control

小計(1 件)*

HK$648.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$648.00

* 參考價格

RS庫存編號:
284-850
製造零件編號:
SHIELDTLE9185V33TOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Power Management Function

Brushless DC Motor

Product Type

Evaluation Board

For Use With

Motor Control

Kit Classification

Evaluation Board

Featured Device

TLE9185QX/TLE9185QX V33

Kit Name

BLDC Shield TLE9185QX/TLE9185QX V33

Standards/Approvals

No

COO (Country of Origin):
DE
The Infineon BLDC Motor Control Shield and Evaluation Board with TLE9185QX V33 for voltage ranges from 3.8V to 28V. This advanced evaluation board features an integrated interface that makes it compatible with both μIO sticks and Arduino Uno, facilitating ease of use for developers and engineers. With its robust design, it simplifies SPI communication with the TLE9185QX device, offering comprehensive access to its key functionalities. Equipped with numerous connectors for power supply and motor output, this shield ensures reliable operations while providing an active reverse battery protection feature.

User friendly interface for motor control testing

Connectors for power supply and motor output

Active reverse battery protection for safety

SPI communication emulation via PC software

Multiple jumper settings for customization

Supports diverse hardware development needs

Ideal for testing advanced motor control ICs

相关链接