Infineon Evaluation Board Evaluation Kit for Evaluation Of CYW20829

小計(1 件)*

HK$981.80

Add to Basket
選擇或輸入數量
有限的庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$981.80

* 參考價格

RS庫存編號:
348-861
製造零件編號:
CYW920829B0M2P4TAI100EVK
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Power Management Function

Evaluation Kit

Product Type

Evaluation Kit

For Use With

Evaluation Of CYW20829

Kit Classification

Evaluation Kit

Kit Name

Evaluation Board

Standards/Approvals

No

COO (Country of Origin):
IN

Infineon Evaluation kit, For Evaluation Of CYW20829 - CYW920829B0M2P4TAI100EVK


This FPC connector is a high-performance surface mount component designed for flexibility and ease of use in various electronic applications. With a 0.5mm pitch, this right angle FPC connector features 14 circuits arranged in a dual contact style, making it ideal for compact designs. Constructed from liquid crystal polymer, it ensures robust performance across a wide temperature

Features & Benefits


• Designed for surface mount applications, ensuring easy assembly

• Dual contact style allows for effective circuit connections

• Phosphor bronze contacts enhance electrical conductivity

• Compact 1.00mm mated height for space-efficient layouts

• Solder termination provides reliable and durable connections

• High temperature tolerance enables use in demanding environments

Applications


• Used for connecting flexible printed circuits in consumer electronics

• Suitable for automation devices requiring compact interconnections

• Commonly Effective in automotive with stringent space constraints

• Utilised in medical equipment needing precise circuit connections

What is the maximum current rating for this connector?


The connector can handle a maximum current of 0.5A per contact, ensuring reliable power transfer in various applications.

How durable is the connector when mated with a cable?


It supports up to 10 mating cycles, making it suitable for applications where frequent connections and disconnections are necessary.

What environmental conditions can this connector withstand?


It operates efficiently across a temperature

Is this connector compatible with lead-free soldering processes?


Yes, it is designed for lead-free soldering and can withstand a maximum process temperature of 250°C during assembly.

What materials are used in this connector’s construction?


The connector features phosphor bronze contacts with gold over nickel plating, ensuring excellent conductivity and durability.

相关链接