ROHM Isolated Flyback DC/DC Converter BD7F100EFJ-LB Evaluation Board Flyback Converter for Isolated Flyback DC-DC

小計(1 件)*

HK$1,080.00

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,080.00

* 參考價格

RS庫存編號:
168-2843
製造零件編號:
BD7F100EFJ-EVK-001
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Power Management Function

Flyback Converter

For Use With

Isolated Flyback DC-DC Converter

Kit Classification

Evaluation Board

Kit Name

Isolated Flyback DC/DC Converter BD7F100EFJ-LB Evaluation Board

This product guarantees long time supply availability in the industrial instrumentation market. BD7F100EFJ-LB is an optocoupler-less Isolated Flyback Converter. An optocoupler or the tertiary winding feedback circuit which was needed to obtain a stable output voltage isolated by a transformer in the conventional application becomes unnecessary, thus, the number of parts is reduced drastically, producing a small-sized and high-reliability application isolated type power supply.

No need for an optocoupler or a transformer tertiary winding

Uses Original Adapted Type ON-Time Control Technology

High-speed load response is realized and external phase compensation parts are unnecessary

Fixed switching frequency and low output ripple

Highly efficient light load mode available (PFM operation)

Shutdown / Enable Control

Built-in N-Channel MOSFET

Soft start function

Output load compensation function

相关链接