MikroElektronika Fan 2 Click
- RS庫存編號:
- 168-3067
- Distrelec 貨號:
- 301-54-982
- 製造零件編號:
- MIKROE-2708
- 製造商:
- MikroElektronika
可享批量折扣
小計(1 件)*
HK$144.20
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$144.20 |
| 5 + | HK$141.30 |
* 參考價格
- RS庫存編號:
- 168-3067
- Distrelec 貨號:
- 301-54-982
- 製造零件編號:
- MIKROE-2708
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Kit Name | Fan 2 Click | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Kit Name Fan 2 Click | ||
Fan 2 click carries the MAX31760 precision fan-speed controller. It can measure temperature and adjust the fan speed to keep the temperature at the same level. Fan 2 click can also control two fans at the same time. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over I2C interface, with additional functionality provided by the following pins on the mikroBUS™ line: INT, AN, RST, CS.
相关链接
- MikroElektronika Fan Click
- MikroElektronika Fan 3 Click Fan Controller for MIC74 - 2, MIC29152 for Fan
- MikroElektronika Fan 9 Click for Industrial Use
- MikroElektronika Fan 6 Click Fan Controller for EMC2103 for DC Fans
- MikroElektronika Fan 8 Click Fan Controller for MAX6615 for mikroBUS socket
- MikroElektronika BUZZ 2 Click
- MikroElektronika Vibro Motor 2 Click for Mikroe-3713
- MikroElektronika Hall Current 2 Click Board